The SVP808040-R90T-N is a shielded wirewound inductor from GCI Technologies. It has a type of power inductors with a technology of wirewound and a protection style of shielded. The inductance is 0.9uH with a tolerance of 30% and is tested at 100K frequency. It can handle a maximum DC current of 6.44A and a maximum saturation current of 11A. The maximum DC resistance is 0.007R typ. The inductor is packaged in a 3131 case with dimensions of 8.2mm in length, 4.2mm in height, and 8.2mm in depth. It operates between -40°C and 125°C.
GCI Technologies SVP808040-R90T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.9uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.44A |
| Maximum Saturation Current | 11A |
| Max DC Resistance | 0.007(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-R90T-N to view detailed technical specifications.
No datasheet is available for this part.