This current transformer features a high potential of 600VAC and a basic insulation level of 10kV. It has a relay class of C200 and is constructed with a window. The transformer operates at a frequency of 50 to 400 and has a minimum window size of 5.75. It is designed for use in applications where a bracket mount and screw terminal connections are required.
GE 135-502MR technical specifications.
| Transformer Type | Current Transformer |
| Number of Terminals | 5 |
| High Potential | 600VAC |
| Mounting | Bracket Mount |
| Lead Style | Screw Terminal |
| Primary Side Current | 5000000mA |
| Secondary Side Current | 5000mA |
| Basic Insulation Level | 10kV |
| Relay Class | C200 |
| Construction | Window |
| Insulation Voltage Class | 600V |
| Operating Frequency | 50 to 400Hz |
| Minimum Window Size | 5.75mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GE 135-502MR to view detailed technical specifications.
No datasheet is available for this part.