GE 150024948 technical specifications.
| Depth | 24.4mm |
| Isolation | Isolated |
| Length | 27.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for GE 150024948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.