Board mount DC-DC converter, non-isolated, featuring a 3.6V output at 3A, delivering 11W of power. Operates with an input voltage range of 2.4V to 5.5V, achieving up to 94% efficiency. Includes UVLO, OCP, and OTP protection features. Packaged in SMD/SMT with Tin, Matte contact plating, this component is designed for surface mounting and comes in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APTH003A0X4-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 3A |
| Depth | 12.19mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.25inch |
| Isolation | Non-Isolated |
| Length | 0.48inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 11W |
| Output Voltage | 3.63V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE APTH003A0X4-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.