Board mount DC-DC converter delivering 6A output current at 3.63V. Features include UVLO, OCP, and OTP protection, with a non-isolated design. Operating from a 2.4V to 5.5V input range, this surface mount component offers up to 93% efficiency and 22W maximum power dissipation. Housed in an SMD/SMT package with tin, matte contact plating, it operates between -40°C and 85°C.
GE APTH006A0X-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 6A |
| Depth | 12.19mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 12.19mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 22W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 22W |
| Output Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 3.63V |
| Width | 0.48inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE APTH006A0X-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.