Board mount, non-isolated DC/DC converter with 2.4V to 5.5V input and 0.6V to 3.63V adjustable output. Delivers up to 20A output current and 73W output power with 92.9% efficiency. Features include UVLO, OCP, and OTP protection. Packaged in a 1.3" x 0.53" x 0.33" module with tin, matte contact plating, suitable for surface mounting. Operates from -40°C to 85°C.
GE APTH020A0X43-SRZ technical specifications.
| Package/Case | Module |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 20A |
| Efficiency | 92.9% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 73W |
| Output Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TLynx™ |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE APTH020A0X43-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.