Board mount DC/DC converter, non-isolated, delivering 5.5VDC at 3A output. Features include UVLO, OCP, and OTP protection, with a high efficiency of 92.6%. Operating temperature range spans -40°C to 105°C, suitable for surface mount applications in a compact SMD/SMT package. Input voltage range is 4.5VDC to 14VDC, supporting up to 16.5W output power.
GE APTS003A0X-SRDZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 12.19mm |
| Efficiency | 92.6% |
| Features | UVLO, OCP, OTP |
| Height | 0.25inch |
| Length | 0.48inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 16.5W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 590mV |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for GE APTS003A0X-SRDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.