GE APTS006A0X-SRDZ technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 6A |
| Efficiency | 93.6% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Length | 0.48inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for GE APTS006A0X-SRDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.