Board mount DC/DC converter with a nominal output voltage of 5.5V and a maximum output current of 12A, delivering up to 66W of power. Features include UVLO, OCP, and OTP protection, with an efficiency of 94.3%. Operates within a 4.5V to 14V DC input range and a temperature range of -40°C to 105°C. Packaged in SMD/SMT for surface mounting, dimensions are 0.8 x 0.45 x 0.33 inches.
GE APTS012A0X3-SRDZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 11.43mm |
| Efficiency | 94.3% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Length | 0.8inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 66W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro TLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE APTS012A0X3-SRDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.