Board mount DC/DC converter, non-isolated, delivering up to 110W output power with a maximum output current of 20A. Features adjustable output voltage from 690mV to 5.5V, operating from a 4.5V to 14V DC input. Integrated protection includes UVLO, OVP, OCP, and OTP, with an efficiency of 92%. Packaged in SMD/SMT for surface mounting, dimensions are 33.02mm (length) x 13.46mm (depth) x 0.33inch (height). Operating temperature range is -40°C to 85°C.
GE APTS020A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Depth | 13.46mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 33.02mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 110W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 110W |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE APTS020A0X3-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.