GE APXH003A0X-SRDZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 94.4% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Length | 0.48inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 3.63V |
| Weight | 0.054675oz |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE APXH003A0X-SRDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.