GE APXH020A0X3-SRZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 92.9% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Series | TLynx™ |
| Voltage - Output 1 | 3.63V |
| Weight | 0.212702oz |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for GE APXH020A0X3-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.