GE APXS002A0X-SRDZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 93.6% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Length | 0.48inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5.5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 5.5V |
| Weight | 0.031747oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for GE APXS002A0X-SRDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.