The DC/DC Converter is a 5.5V output module with a maximum output current of 3A and a maximum power dissipation of 16.5W. It operates within a temperature range of -40°C to 105°C and is available in a surface mount package. The module features overvoltage, overcurrent, and overtemperature protection. It is available in a package quantity of 400 units, packaged in tape and reel.
GE APXS003A0X-SRDZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Efficiency | 92.6% |
| Features | UVLO, OCP, OTP |
| Height | 0.25inch |
| Length | 0.48inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for GE APXS003A0X-SRDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.