Board mount DC-DC converter with a 5.5V output voltage and 3A maximum output current, delivering 17W of output power. Features include UVLO, OCP, and OTP protection, with a non-isolated design. Operates from a 4.5V to 14V input voltage range and achieves 92% efficiency. Packaged in SMD/SMT for surface mounting, with dimensions of 12.19mm x 12.19mm x 0.25inch and a weight of 1.55g.
GE APXS003A0X-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 12.19mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.25inch |
| Isolation | Non-Isolated |
| Length | 12.19mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 17W |
| Output Voltage | 5.5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 5.5V |
| Weight | 1.55g |
| Width | 0.48inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE APXS003A0X-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.