Board mount DC-DC converter with a 5.5V output voltage and 6A maximum output current, delivering 33W of power. Features include UVLO, OCP, and OTP protection, with 91% efficiency. Operates from a 4.5V to 14V input voltage range and is packaged in SMD/SMT for surface mounting. Dimensions are 12.2mm length, 12.2mm depth, and 0.48 inches width.
GE APXS006A0X4-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.2mm |
| Efficiency | 91% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 12.2mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 32W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for GE APXS006A0X4-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.