GE APXW003A0X43-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Efficiency | 97% |
| Features | UVLO, OCP, OTP |
| Height | 0.34inch |
| Length | 0.8inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ProLynx™ |
| Voltage - Output 1 | 18V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE APXW003A0X43-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.