Board mount DC/DC converter, 16A output current, 88W maximum output power, and 5.5V nominal output voltage. Features adjustable output voltage from 750mV to 5.5V, with a maximum input voltage of 14V and a minimum input voltage of 8.3V. This non-isolated POL converter offers 92% efficiency and includes UVLO, OCP, and OTP protection. Packaged in SMD/SMT for surface mounting, it operates within a temperature range of -40°C to 85°C.
GE ATA016A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 33mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 88W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 88W |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Austin SuperLynx™ II |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for GE ATA016A0X3-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.