The Austin SuperLynx II DC/DC Converter is a board mount device with a package quantity of 126 units per packaging. It features a high efficiency of 92% and includes protection features such as UVLO, OCP, and OTP. The converter operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 88W. It is available in a SIP package with a height of 0.5inch, length of 2inch, and width of 0.32inch, suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE ATA016A0X43 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Austin SuperLynx™ II |
| Voltage - Output 1 | 5.5V |
| Width | 0.32inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATA016A0X43 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.