Board mount DC/DC converter, 6A output current, 3.63V output voltage, 22W output power. Features 96% efficiency, 2.4V to 5.5V input voltage range, and non-isolated topology. Includes UVLO, OCP, and OTP protection. Packaged in SMD/SMT with tin, matte contact plating, suitable for surface mount applications. Operates from -40°C to 85°C.
GE ATH006A0X-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 6A |
| Depth | 11.4mm |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 27.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 21W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 22W |
| Output Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Austin MicroLynx™ II |
| Voltage - Output 1 | 3.6V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE ATH006A0X-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.