The Austin MicroLynx II DC/DC converter is a surface mount device with an output voltage of 3.6V and a maximum output current of 6A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 21W. The converter features under voltage lockout, over current protection, and over temperature protection. It is available in a package quantity of 400 units, packaged in tape and reel.
GE ATH006A0X4-SR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Length | 1.1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 21W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.63V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Austin MicroLynx™ II |
| Voltage - Output 1 | 3.6V |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATH006A0X4-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.