Board mount DC/DC converter with a 3.63V output voltage and 6A maximum output current, delivering 22W of output power. Features 96% efficiency, non-isolated operation, and a SIP package with tin, matte contact plating. Operates across a wide temperature range of -40°C to 85°C, with input voltage ranging from 2.4V to 5.5V. Includes UVLO, OCP, and OTP protection features.
GE ATH006A0XZ technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 6A |
| Depth | 6.68mm |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 25.4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 21W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 22W |
| Output Voltage | 3.63V |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Austin MicroLynx™ II |
| Voltage - Output 1 | 3.6V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for GE ATH006A0XZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.