GE ATH010A0X43 technical specifications.
| Package/Case | SIP |
| Depth | 8.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.63V |
| Package Quantity | 126 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Austin Lynx™ II |
| Voltage - Output 1 | 3.6V |
| Width | 0.32inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATH010A0X43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.