Board mount DC/DC converter delivering 3.63V at 25A output current, with a maximum output power of 91W. Features include UVLO, OCP, and OTP protection. Operates with an input voltage range of 4.5V to 5.5V and boasts 93% efficiency. Packaged in a SIP form factor with dimensions of 2 inches (length) x 0.55 inches (width) x 0.5 inches (height), and a depth of 14mm. Suitable for through-hole mounting.
GE ATH025A0X3Z technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 25A |
| Depth | 14mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 91W |
| Output Voltage | 3.63V |
| Package Quantity | 63 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Austin MegaLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATH025A0X3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.