Board mount DC/DC converter delivering 30A at 3.63V output voltage. Features include UVLO, OCP, and OTP protection, with a non-isolated SIP package. Operates within a 4.5V to 5.5V input voltage range, achieving 93% efficiency. Dimensions are 2 inches (length) x 0.55 inches (width) x 0.5 inches (height), with a depth of 14mm. Maximum power dissipation is 108W, and the operating temperature range is -40°C to 85°C.
GE ATH030A0X3Z technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 30A |
| Depth | 14mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 109W |
| Output Voltage | 3.63V |
| Package Quantity | 63 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Austin MegaLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE ATH030A0X3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.