Board mount DC/DC converter, non-isolated, with a 5.5V output voltage and 3A maximum output current. Features include UVLO, OCP, and OTP protection, operating from an 8.3V to 14V input range with 91% efficiency. This surface mount component offers 17W output power and is supplied in tape and reel packaging.
GE AXA003A0X4-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 11.4mm |
| Efficiency | 91% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 20.3mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 16.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 17W |
| Output Voltage | 5.5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Austin MiniLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE AXA003A0X4-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.