Board mount DC/DC converter with 5.5V output voltage and 3A maximum output current, delivering 17W of output power. Features include UVLO, OCP, and OTP protection, with 91% efficiency and non-isolated operation. Operates within an 8.3V to 14V input voltage range, housed in a SIP package with tin, matte contact plating. Dimensions are 50.8mm length, 0.4inch height, and 0.26inch width, with a depth of 8.1mm.
GE AXA003A0X4Z technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 3A |
| Depth | 8.1mm |
| Efficiency | 91% |
| Features | UVLO, OCP, OTP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 17W |
| Output Voltage | 5.5V |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Austin MiniLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for GE AXA003A0X4Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.