The Austin MicroLynx DC/DC converter is a non-isolated, surface mount device with a maximum output current of 5A and a maximum output voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 27.5W. The converter features under-voltage lockout, overcurrent protection, and overtemperature protection. It is available in a package quantity of 400 units, packaged in tape and reel.
GE AXA005A0X-SR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 11.4mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 0.8inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 27.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5.5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Austin MicroLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE AXA005A0X-SR to view detailed technical specifications.
No datasheet is available for this part.