Board mount DC/DC converter, surface mount (SMD/SMT) package, delivering 5A output current at 5.5V nominal output voltage. Features include UVLO, OCP, and OTP protection, with a non-isolated design. Operates from a 10V to 14V DC input range, with a nominal input of 12V. Offers 27.5W maximum output power and 89% efficiency, suitable for operation between -40°C and 85°C.
GE AXA005A0X-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 11.4mm |
| Efficiency | 89% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 20.3mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 27.5W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 27.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 28W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Austin MicroLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for GE AXA005A0X-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.