Board mount, non-isolated DC/DC converter with a single 5.5V, 5A output, delivering 28W of power. Features a SIP package with tin, matte contact plating, suitable for through-hole mounting. Operates across a wide temperature range of -40°C to 85°C. This RoHS compliant component offers a nominal input voltage of 12V.
GE AXA005A0XZ technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 5A |
| Depth | 8.85mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 28W |
| Output Voltage | 5.5V |
| Package Quantity | 144 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Austin MicroLynx |
| Voltage - Output 1 | 5.5V |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for GE AXA005A0XZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.