Board mount, non-isolated DC/DC converter delivering 3.3V output voltage at 10A maximum output current. Features a 10-14V input voltage range, 93% efficiency, and 33W maximum output power. Operating temperature range spans -40°C to 85°C, with integrated UVLO, OCP, and OTP protection. Packaged in SMD/SMT for tape and reel deployment.
GE AXA010A0F93-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 13.5mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Austin Lynx™ |
| Voltage - Output 1 | 3.3V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for GE AXA010A0F93-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.