Board mount, non-isolated DC/DC converter delivering up to 16A output current. Features a wide input voltage range of 10-14V and adjustable output voltage from 0.75-5.5V. This surface mount component offers 92% efficiency and includes overcurrent protection (OCP), over-temperature protection (OTP), and undervoltage lockout (UVLO). Operating across a -40°C to 85°C temperature range, it is packaged in tape and reel for automated assembly.
GE AXA016A0X3-SR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 13.5mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Austin SuperLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE AXA016A0X3-SR to view detailed technical specifications.
No datasheet is available for this part.