Board mount, non-isolated DC/DC converter with 15V output voltage and 8A output current, delivering 50W of power. Features a compact SMD/SMT package with dimensions of 33mm length and 13.46mm depth. Operates across a wide temperature range from -40°C to 85°C. Supplied in tape and reel packaging and is RoHS compliant.
GE AXB050X43-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Depth | 13.46mm |
| Isolation | Non-Isolated |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GE AXB050X43-SRZ to view detailed technical specifications.
No datasheet is available for this part.