70W SIP DC/DC converter, board mount, non-isolated, featuring a single 15V output with a maximum output current of 4.5A. Operates with an input voltage range of 20V to 30V and boasts 97% efficiency. Includes UVLO, OCP, and OTP protection features. Through-hole mounting with tin-matte contact plating.
GE AXB070X43Z technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Depth | 8.1mm |
| Efficiency | 97% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 70W |
| Output Voltage | 15V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Austin Lynx™ |
| Voltage - Output 1 | 15V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for GE AXB070X43Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.