The Austin MiniLynx DC/DC converter is a non-isolated, through hole mounted device with a maximum output current of 3A and a maximum power dissipation of 10W. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The converter features UVLO, OCP, and OTP protection. It is available in a bulk packaging with 144 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE AXH003A0X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Depth | 6.63mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Length | 0.9inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.63V |
| Package Quantity | 144 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Austin MiniLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.26inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE AXH003A0X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.