GE AXH003A0X-SR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 11.4mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.63V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Austin MiniLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE AXH003A0X-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.