Board mount DC/DC converter with 3A maximum output current and 3.63V output voltage. Features non-isolated, single output, and surface mount (SMD/SMT) package. Operates with input voltages from 2.4V to 5.5V, achieving up to 94% efficiency. Includes UVLO, OCP, and OTP protection features.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE AXH003A0X-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 11.4mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 20.3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 11W |
| Output Voltage | 3.63V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Austin MiniLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE AXH003A0X-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.