GE AXH003A0X4 technical specifications.
| Package/Case | SIP |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.4inch |
| Length | 0.9inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Austin MiniLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.26inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE AXH003A0X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.