Board mount, non-isolated DC/DC converter with 5A output current and 4V output voltage, delivering 20W of power. Features a compact 20.3mm x 11.4mm x 11.4mm SMD/SMT package for surface mounting. Operates across a wide temperature range from -40°C to 85°C. Supplied in tape and reel packaging.
GE AXH005A0X-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 11.4mm |
| Isolation | Non-Isolated |
| Length | 20.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 20W |
| Output Voltage | 4V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Austin MicroLynx |
| Voltage - Output 1 | 4V |
| Width | 11.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE AXH005A0X-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.