Board mount DC-DC converter with 3.3V single output, delivering up to 10A and 33W of power. Features include OCP and OTP protection, with a high efficiency of 95%. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 3V to 5.5V. Packaged in a 6-pin SMT form factor, this non-isolated module is supplied on tape and reel.
GE AXH010A0F-SRZ technical specifications.
Download the complete datasheet for GE AXH010A0F-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.