Board mount DC-DC converter, single output, delivering 2.5V at 10A. Features 92% efficiency and a maximum output power of 25W. Operates with input voltages from 3V to 5.5V, with overcurrent and over-temperature protection. Non-isolated design in a 6-pin SMT package, measuring 2 inches in length, 0.32 inches in width, and 0.5 inches in height.
GE AXH010A0G-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 13.46mm |
| Efficiency | 92% |
| Features | OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 25W |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Austin Lynx™ |
| Voltage - Output 1 | 2.5V |
| Width | 0.32inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE AXH010A0G-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.