GE AXH010A0G53 technical specifications.
| Package/Case | SIP |
| Efficiency | 92% |
| Features | OCP, OTP |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 126 |
| Packaging | Tray |
| Series | Austin Lynx™ |
| Voltage - Output 1 | 2.5V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for GE AXH010A0G53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.