Board mount DC-DC converter with a single 2.5V output delivering up to 10A. Features include OCP and OTP protection, 92% efficiency, and a maximum output power of 25W. Operates within a 3V to 5.5V input voltage range and a temperature range of -40°C to 85°C. Packaged in a 6-pin SMT configuration, this non-isolated module measures 33mm in length, 13.46mm in depth, and 0.32 inches in width.
GE AXH010A0G9-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 13.46mm |
| Efficiency | 92% |
| Features | OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 33mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 25W |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Austin Lynx™ |
| Voltage - Output 1 | 2.5V |
| Width | 0.32inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE AXH010A0G9-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.