Board mount, non-isolated DC/DC converter with 1.5V output voltage and 10A maximum output current. Features a 3V to 5.5V input voltage range, delivering up to 15W of output power with 88% efficiency. This SIP package converter offers through-hole mounting and operates across a wide temperature range of -40°C to 85°C. Includes overcurrent protection (OCP) and overtemperature protection (OTP).
GE AXH010A0MZ technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 8.1mm |
| Efficiency | 88% |
| Features | OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 15W |
| Output Voltage | 1.5V |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Austin Lynx™ |
| Voltage - Output 1 | 1.5V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for GE AXH010A0MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.