Board mount DC-DC converter, SIP package, 1.2V single output at 10A. Features 3V to 5.5V input range, 86% efficiency, and 12W max power dissipation. Operating temperature range from -40°C to 85°C. Includes overcurrent and over-temperature protection.
GE AXH010A0P technical specifications.
| Package/Case | SIP |
| Depth | 8.1mm |
| Efficiency | 86% |
| Features | OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.2V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Austin Lynx™ |
| Voltage - Output 1 | 1.2V |
| Width | 0.32inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE AXH010A0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.