Board mount DC/DC converter, non-isolated, delivering 10A output current at 3.63V. Features include UVLO, OCP, and OTP protection. Operates with input voltages from 3V to 5.5V DC, providing up to 55W maximum output power. Packaged in SMD/SMT for surface mounting, with dimensions of 33mm (L) x 13.5mm (D) x 0.33inch (H). Offers 95% efficiency and operates across a temperature range of -40°C to 85°C.
GE AXH010A0X-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 13.5mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 33mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 55W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 36.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Austin Lynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.43inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE AXH010A0X-SRZ to view detailed technical specifications.
No datasheet is available for this part.