Board mount DC/DC converter with 10A maximum output current and 3.63V output voltage. Features 95% efficiency, 36W output power, and a 3V to 5.5V input voltage range. Surface mount package with Tin, Matte contact plating. Includes UVLO, OCP, and OTP protection features.
GE AXH010A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 10A |
| Depth | 13.5mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 33mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Austin Lynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.43inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE AXH010A0X3-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.