Board mount DC/DC converter, 16A output current at 3.63V output voltage. Features include UVLO, OCP, and OTP protection. Operates with input voltage from 3V to 5.5V, offering up to 95% efficiency. Encased in an SMD/SMT package with dimensions of 33mm (L) x 13.5mm (D) x 0.33inch (H). Non-isolated design with a maximum power dissipation of 58W.
GE AXH016A0X3-SR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 13.5mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 33mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 58W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Austin SuperLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE AXH016A0X3-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.