Board Mount DC/DC Converter, Non-Isolated, 16A output current, 58.08W max output power, and adjustable output voltage from 750mV to 3.63V. Features include UVLO, OCP, and OTP protection. Operates with an input voltage range of 3V to 5.5V DC and achieves up to 95% efficiency. Packaged in SMD/SMT for surface mounting, with dimensions of 33mm x 13.5mm x 0.33inch.
GE AXH016A0X3-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 13.5mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 33mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 58.08W |
| Max Output Voltage | 3.63V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 58W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.63V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 58W |
| Output Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Austin SuperLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE AXH016A0X3-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.