Board mount DC/DC converter, SIP package, delivering 16A output current at 3.63V. Features include UVLO, OCP, and OTP protection, with a non-isolated design. Operates across a 3V to 5.5V input voltage range, achieving 95% efficiency. Dimensions are 50.8mm length, 8.1mm depth, and 0.5-inch height.
GE AXH016A0X3Z technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Depth | 8.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 58.08W |
| Max Output Voltage | 3.63V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 58W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 53W |
| Output Voltage | 3.63V |
| Package Quantity | 126 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Austin SuperLynx™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.32inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE AXH016A0X3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.